The S-8209AAU-I8T1U is an industrial-grade power management IC from Ablic, featuring a 1.5-8V supply voltage range and operating temperature range of -40 to 85°C. It has 8 terminals and is packaged in a VSOF package. The IC is designed for general-purpose applications and is suitable for use in industrial environments.
Ablic S-8209AAU-I8T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8209AAU-I8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.