
The S-8209ABG-I8T1U is an 8-pin lead-frame SMT package with a small outline no lead thin package design. It has a flat lead shape and a pin pitch of 0.5mm. The IC is designed for surface mount and has a seated plane height of 0.48mm. It operates over a temperature range of -40 to 85 degrees Celsius and is suitable for Li-Ion and Li-Pol battery types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8209ABG-I8T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SNT-A |
| Package/Case | SNT-A |
| Package Description | Small Outline No Lead Thin Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.97 |
| Package Width (mm) | 2.23 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Battery Back Up |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-8209ABG-I8T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.