
The S-8211DAI-I6T1G is a Li-Ion/Li-Pol battery protection IC from Ablic, featuring a 6-pin SNT-A package and operating over a temperature range of -40 to 85°C. This device is designed for surface mount applications and is suitable for use in battery management systems. The IC provides protection against overcharge, overdischarge, and short circuits, making it an ideal solution for Li-ion and Li-polymer battery applications.
Sign in to ask questions about the Ablic S-8211DAI-I6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8211DAI-I6T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SNT-A |
| Package/Case | SNT-A |
| Package Description | Small Outline No Lead Thin Package |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.57 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Battery Protection |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-8211DAI-I6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.