
The S-8211DAR-M5T1G is a 5-pin SOT-23 lead-frame SMT packaged battery protection IC from Ablic, designed for Li-Ion and Li-Pol batteries. It operates within a temperature range of -40°C to 85°C. The IC is mounted via surface mount technology and features a plastic package with a gull-wing lead shape and a 0.95mm pin pitch. The SOT-23 package measures 2.9mm in length, 1.6mm in width, and 1.1mm in height, with a seated plane height of 1.3mm maximum.
Ablic S-8211DAR-M5T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | Battery Protection |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SP493 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ablic S-8211DAR-M5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.