The S-8224BAB-I8T1U is an industrial-grade power management IC from Ablic, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The IC is packaged in a R-PDSO-F8 package, measuring 1.97mm in width and 2.23mm in length. It operates within a supply voltage range of 3.6V to 28V.
Ablic S-8224BAB-I8T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8224BAB-I8T1U to view detailed technical specifications.
No datasheet is available for this part.