The S-8233CAFT-TB-G is a 16-pin TSSOP-16 power management IC from Ablic. It operates within a temperature range of -20 to 70°C and has a supply voltage range of 2 to 24V. This IC features 16 terminals in a dual position configuration and has a lead-free package type.
Ablic S-8233CAFT-TB-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8233CAFT-TB-G to view detailed technical specifications.
No datasheet is available for this part.