This industrial-grade IC features a single channel with a supply voltage range of 1.5 to 8V. It operates within a temperature range of -40 to 85 degrees Celsius. The IC is packaged in a 5-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length. It is designed for industrial applications and meets the necessary specifications for such use.
Sign in to ask questions about the Ablic S-8241ABAMC-GBAT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8241ABAMC-GBAT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8241ABAMC-GBAT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.