This industrial-grade power management IC features a 5-pin LSSOP package and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.5V and a maximum supply voltage of 8V, with a minimum supply voltage of 1.5V. The IC has a single function and a single channel, with a pin count of 5 and a terminal position of dual.
Ablic S-8241ABFMC-GBFT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8241ABFMC-GBFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.