The S-8241ACQMC-GCQT2G is an industrial-grade power management IC from Ablic, featuring a single channel and operating within a supply voltage range of 1.5 to 8 volts. This device is packaged in a SOT-23, 5 PIN configuration, suitable for various applications. The IC's operating temperature range spans from -40 to 85 degrees Celsius, making it suitable for use in industrial environments. The S-8241ACQMC-GCQT2G is designed to provide reliable performance in a range of conditions.
Sign in to ask questions about the Ablic S-8241ACQMC-GCQT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8241ACQMC-GCQT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8241ACQMC-GCQT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.