This industrial-grade power management IC features a single channel and operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.5V and a maximum supply voltage of 8V. The IC is packaged in a SOT-23, 5 PIN format, suitable for surface mount applications.
Sign in to ask questions about the Ablic S-8241ACYMC-GCYT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8241ACYMC-GCYT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8241ACYMC-GCYT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.