The S-8241ADNMC-GDNT2G is a 5-pin industrial-grade power management IC from Ablic, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.5V and a maximum supply voltage of 8V, with a minimum supply voltage of 1.5V. The IC is packaged in a 5-pin SOT-23 package, measuring 1.6mm in width and 2.9mm in length. It has a single function and a single channel, with a dual terminal position.
Ablic S-8241ADNMC-GDNT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.