This industrial-grade IC features 3 channels with a supply voltage range of 6 to 18 volts. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a TSSOP-16 configuration with a width of 4.4mm and a length of 5.1mm. It has 16 terminals and a pin count of 16, with a temperature grade of industrial. The IC is suitable for use in a variety of applications.
Ablic S-8243BAEFT-TB-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8243BAEFT-TB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.