The S-8244AAAPH-CEATFU is an industrial-grade power management IC with 8 terminals and a dual terminal position. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 3.6V to 24V. The device is packaged in a VSOF, FL8,.08,20 package type with a pin count of 8 and a width and length of 1.97mm and 2.23mm, respectively.
Ablic S-8244AAAPH-CEATFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8244AAAPH-CEATFU to view detailed technical specifications.
No datasheet is available for this part.