This industrial-grade power management IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 9.2V, a maximum supply voltage of 24V, and a minimum supply voltage of 3.6V. The IC is packaged in an 8-pin MSOP package and has a single function and a single channel.
Sign in to ask questions about the Ablic S-8244AAFFN-CEFT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8244AAFFN-CEFT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 9.2 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8244AAFFN-CEFT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.