This industrial-grade IC features a single channel with a supply voltage range of 3.6 to 24V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in an 8-pin LSSOP package with a width of 2.8mm and a length of 2.95mm. It is designed for use in industrial applications and meets the requirements for industrial temperature grade.
Ablic S-8244AAGFN-CEGT2S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.