This industrial-grade power management IC features a single function and operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 9.2V and can handle a maximum supply voltage of 24V. The IC is packaged in an 8-pin LSSOP package with a width of 2.8mm and a length of 2.95mm.
Sign in to ask questions about the Ablic S-8244AAIFN-CEIT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8244AAIFN-CEIT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 9.2 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8244AAIFN-CEIT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.