The S-8244AAUFM-CEUT2U from Ablic is an 8-channel power management IC with a supply voltage range of 3.6 to 24V. It operates over a temperature range of -40 to 85°C and is packaged in a VSSOP-8 package. The device has 8 terminals and 1 function, with a temperature grade of industrial. It is suitable for use in a variety of applications requiring power management.
Sign in to ask questions about the Ablic S-8244AAUFM-CEUT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8244AAUFM-CEUT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8244AAUFM-CEUT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.