This industrial-grade power management IC features 8 terminals and operates within a temperature range of -40 to 85°C. It supports supply voltages between 3.6 and 24V. The device is packaged in an R-PDSO-F8 package type, measuring 1.97mm in width and 2.23mm in length. It is designed for industrial applications and is available in a single function.
Ablic S-8244AAVPH-CEVTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8244AAVPH-CEVTFU to view detailed technical specifications.
No datasheet is available for this part.