The S-8244AAZPH-CEZTFU is an industrial-grade power management IC with 8 terminals and a dual terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a R-PDSO-F8 package type. The IC has a pin count of 8 and a width and length of 1.97 and 2.23 millimeters, respectively. It is designed for use in general applications and is compliant with industrial temperature grade standards.
Ablic S-8244AAZPH-CEZTFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8244AAZPH-CEZTFU to view detailed technical specifications.
No datasheet is available for this part.