The S-8252AAX-M6T1U is an industrial dual channel IC from Ablic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G6 and a terminal position of dual. The IC has a supply voltage range of 1.5V to 10V and is available in a 6-pin SOP package with dimensions of 1.6mm in width and 2.9mm in length. It is designed for industrial applications and has a temperature grade of industrial.
Ablic S-8252AAX-M6T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8252AAX-M6T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.