The S-8254AABFT-TB-U is a 16-pin industrial-grade power management IC from Ablic, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.5V and a maximum supply voltage of 24V. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5.1mm in length. It features 4 channels and 1 function.
Ablic S-8254AABFT-TB-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8254AABFT-TB-U to view detailed technical specifications.
No datasheet is available for this part.