This industrial-grade power management IC features a 16-pin TSSOP package and operates over a temperature range of -40 to 85°C. It can handle supply voltages between 2 and 24 volts. The IC has a single function and 4 channels, with a terminal position of dual. It is designed for use in industrial applications.
Sign in to ask questions about the Ablic S-8254AAFFT-TB-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8254AAFFT-TB-U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8254AAFFT-TB-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.