This industrial-grade IC features a single function and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.4V and a maximum supply voltage of 6V. The IC is packaged in a SOT-23-6 package, which measures 1.6mm in width and 2.9mm in length.
Ablic S-8259AAD-M6T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.4 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-8259AAD-M6T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.