This industrial-grade power management IC features a single function and operates within a temperature range of -40°C to 85°C. It has a 6-pin count and a dual terminal position. The JEDEC package code is R-PDSO-G6, with dimensions of 1.6mm in width and 2.9mm in length. The IC is designed to work with a supply voltage ranging from 1.5V to 8V, with a nominal voltage of 1.8V.
Sign in to ask questions about the Ablic S-8261AAGMD-G2GT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8261AAGMD-G2GT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8261AAGMD-G2GT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.