This industrial-grade IC operates within a temperature range of -40°C to 85°C and features a nominal supply voltage of 1.8V. It has a maximum supply voltage of 8V and a minimum supply voltage of 1.5V. The IC is packaged in a 6-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. It is designed for use in industrial applications and has a single function.
Sign in to ask questions about the Ablic S-8261ABMMD-G3MT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8261ABMMD-G3MT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8261ABMMD-G3MT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.