The S-8264AAB-I8T1U is an industrial-grade power management IC from Ablic, featuring 8 channels and a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a supply voltage range of 3.6 to 24 volts. The IC is packaged in a 1.97x2.23mm R-PDSO-F8 package, suitable for surface mount applications. It is designed for industrial use and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8264AAB-I8T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8264AAB-I8T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.