This industrial power management IC features 8 terminals, a dual terminal position, and a maximum operating temperature of 85°C. It operates within a supply voltage range of 3.6-24V and has a temperature grade of industrial. The IC is packaged in a R-PDSO-F8 package, measuring 1.97mm in width and 2.23mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8264AAF-I8T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8264AAF-I8T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.