The S-8264AAG-I8T1U is an 8-pin industrial-grade power management IC from Ablic. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 3.6V to 24V. The device has a single function and a single channel. It is packaged in a VSOF package with dimensions of 1.97mm in width and 2.23mm in length.
Ablic S-8264AAG-I8T1U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8264AAG-I8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.