The S-8328B50UA-EXE-T2 is a 3-pin industrial DC/DC controller from Ablic. It operates within a temperature range of -40°C to 85°C and accepts input voltages between 5V and 9V. The device is packaged in a R-PSSO-F3 package with dimensions of 2.5mm in width and 4.5mm in length. It has a single function and is designed for industrial applications.
Ablic S-8328B50UA-EXE-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-8328B50UA-EXE-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.