The S-8331A30FS-T2 is a commercial-grade DC/DC controller from Ablic with an operating temperature range of -20 to 70°C. It has 8 terminals and a single function. The device is packaged in an LSSOP package with dimensions of 3.1mm width and 4.4mm length. It can handle input voltages between 2V and 9V.
Ablic S-8331A30FS-T2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.1 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.