This industrial DC/DC controller features a single function and operates within a temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP-8 format with dimensions of 3mm width and 4.4mm length. It can handle input voltages between 1.8 and 6 volts.
Sign in to ask questions about the Ablic S-8338ACCC-T8T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8338ACCC-T8T1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8338ACCC-T8T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.