This industrial DC/DC controller features an operating temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin TSSOP package with dimensions of 3mm width and 4.4mm length. It operates within an input voltage range of 2 to 6 volts.
Sign in to ask questions about the Ablic S-8340A50AFT-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8340A50AFT-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8340A50AFT-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.