The S-8340C33AFT-T2-G is an industrial DC/DC controller from Ablic with a temperature grade of industrial and a maximum operating temperature of 85 degrees. It has 8 terminals and a pin count of 8, with a JEDEC package code of R-PDSO-G8. The device measures 3mm in width and 4.4mm in length, and is packaged in a TSSOP-8 format.
Sign in to ask questions about the Ablic S-8340C33AFT-T2-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8340C33AFT-T2-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 1.98 |
| Input Voltage-Min | 1.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8340C33AFT-T2-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.