This industrial DC/DC controller features a 1.8V to 10V input voltage range and operates over a temperature range of -40C to 85C. It has a 5-pin SOT-23 package and a single function. The device is designed for industrial applications and has a terminal position of dual.
Sign in to ask questions about the Ablic S-8351A33MC-J2ST2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8351A33MC-J2ST2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8351A33MC-J2ST2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.