This industrial DC/DC controller features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin SOT-23 package and supports a maximum input voltage of 10V. The device is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Ablic S-8351A33MC-J2ST2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8351A33MC-J2ST2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8351A33MC-J2ST2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.