The S-8351A45MC-J3ET2U is an industrial DC/DC controller from Ablic. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 10V. The device is packaged in a 5-pin SOT-23 package, suitable for surface mount applications. This IC is designed for use in industrial applications, meeting the requirements of industrial temperature grade.
Ablic S-8351A45MC-J3ET2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8351A45MC-J3ET2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.