The S-8352A33MC-K2ST2U is an industrial DC/DC controller from Ablic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm. This device is designed for use in industrial applications and has a maximum input voltage of 10 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8352A33MC-K2ST2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8352A33MC-K2ST2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8352A33MC-K2ST2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.