The S-8353A20MC-IQFT2G is an industrial DC/DC controller from Ablic. It operates within a temperature range of -40°C to 85°C and has a 5-pin SOT-23 package. This device is designed to handle a maximum input voltage of 10V and a minimum input voltage of 0.9V.
Sign in to ask questions about the Ablic S-8353A20MC-IQFT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8353A20MC-IQFT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8353A20MC-IQFT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.