This industrial DC/DC controller operates over a temperature range of -40°C to 85°C and features a 5-pin SOT-23 package. It has a single function and 5 terminals, with a terminal position of dual. The device is rated for industrial temperature grade and has a maximum input voltage of 10V and minimum input voltage of 0.9V.
Sign in to ask questions about the Ablic S-8353A33MC-IQST2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8353A33MC-IQST2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8353A33MC-IQST2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.