The S-8353H45MC-IXET2G is an industrial DC/DC controller from Ablic, designed for use in a variety of applications. It operates over a temperature range of -40°C to 85°C and has a 5-pin SOT-23 package. The device has a single function and is capable of handling input voltages between 0.9V and 10V. It is suitable for use in industrial environments due to its industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8353H45MC-IXET2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8353H45MC-IXET2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8353H45MC-IXET2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.