The S-8354D20MC-JUFT2G is an industrial DC/DC controller from Ablic. It operates over a temperature range of -40°C to 85°C and has a 5-pin SOT-23 package. The device has a single function and accepts input voltages between 0.9V and 10V. It is a lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8354D20MC-JUFT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8354D20MC-JUFT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.