The S-8355K18MC-NADT2G is an industrial DC/DC controller from Ablic. It features a 5-pin LSSOP package and operates over a temperature range of -40 to 85°C. This device has a maximum input voltage of 10V and a minimum input voltage of 0.9V. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Ablic S-8355K18MC-NADT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8355K18MC-NADT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8355K18MC-NADT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.