The S-8355K18MC-NADT2U is an industrial-grade DC/DC controller IC from Ablic, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin package with a JEDEC code of R-PDSO-G5, measuring 1.6mm in width and 2.9mm in length. The device has a single function and operates within an input voltage range of 0.9V to 10V.
Sign in to ask questions about the Ablic S-8355K18MC-NADT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8355K18MC-NADT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8355K18MC-NADT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.