The S-8355M50MC-MDJT2G is an industrial-grade DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin LSSOP package and a terminal position of dual. The IC has a pin count of 5 and a number of functions of 1. It can handle input voltages between 0.9V and 10V.
Sign in to ask questions about the Ablic S-8355M50MC-MDJT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8355M50MC-MDJT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8355M50MC-MDJT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.