The S-8355M50MC-MDJT2U is a DC/DC controller from Ablic with a 5-pin SOT-23 package. It operates within a temperature range of -40C to 85C and accepts input voltages between 0.9V and 10V. This industrial-grade device has a single function and 5 terminals, with a dual terminal position. The JEDEC package code is R-PDSO-G5, measuring 1.6mm in width and 2.9mm in length.
Sign in to ask questions about the Ablic S-8355M50MC-MDJT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8355M50MC-MDJT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8355M50MC-MDJT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.