The S-8355Q15MC-OWAT2G is an industrial DC/DC controller from Ablic with a 5-pin LSSOP package. It operates over a temperature range of -40 to 85°C and accepts input voltages between 0.9V and 10V. This device has a single function and is designed for industrial applications.
Sign in to ask questions about the Ablic S-8355Q15MC-OWAT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8355Q15MC-OWAT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8355Q15MC-OWAT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.