The S-8356Q50MC-OVJT2G is an industrial DC/DC controller from Ablic, designed to operate within a temperature range of -40°C to 85°C. It features a 5-pin SOT-23 package and has a single function. The device can handle input voltages between 0.9V and 10V. It is suitable for use in industrial applications.
Sign in to ask questions about the Ablic S-8356Q50MC-OVJT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8356Q50MC-OVJT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8356Q50MC-OVJT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.