The S-8357B60MC-NJTT2U is an industrial DC/DC controller from Ablic with a 5-pin SOT-23 package. It operates over a temperature range of -40 to 85°C and accepts input voltages between 0.9V and 10V. This device has a single function and is available in a 1.6mm wide, 2.9mm long package with a 5-pin count. It is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8357B60MC-NJTT2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8357B60MC-NJTT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8357B60MC-NJTT2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.