This industrial DC/DC controller IC features a 5-pin LSSOP package and operates over a temperature range of -40 to 85°C. It has a single function and is designed for use with input voltages between 0.9V and 10V. The device is available in a 1.6mm wide, 2.9mm long package with a pin count of 5. It is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-8357E15MC-NKAT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8357E15MC-NKAT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.