The S-8460B00AFT-TB is an industrial-grade DC/DC controller with a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin TSSOP package and has a pin count of 16. It operates within an input voltage range of 2.2V to 18V and is suitable for use in power management applications.
Sign in to ask questions about the Ablic S-8460B00AFT-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8460B00AFT-TB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ablic S-8460B00AFT-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.